Analog Devices MAX197ACWI+

8-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SOIC W
$ 44.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX197ACWI+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-95.25%

CAD Models

Download Analog Devices MAX197ACWI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX197ACWI+.

Related Parts

Analog DevicesMAX197AEWI+
8-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SOIC W Tube
Analog DevicesMAX191ACWG+
ADC Single SAR 100ksps 12-bit Parallel/Serial 24-Pin SOIC W
Analog DevicesMAX196BCWI+
6-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SOIC W / IC DAS 12BIT 6CH 28-SOIC
Texas InstrumentsADS7804U/1K
1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SOIC T/R
Texas InstrumentsADS7804UB
1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SOIC Tube
Texas InstrumentsADS7804U
ADC 5V 72dB 100Ksps 12-Bit 1-Ch Parallel Single-Ended SAR SOIC-28 SMD 18mm×7.52mm×2.35mm

Descriptions

Descriptions of Analog Devices MAX197ACWI+ provided by its distributors.

8-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SOIC W
Multi-Range (±10V, ±5V, +10V, +5V), Single +5V, 12-Bit DAS with 8+4 Bus Interface
Parallel Single-phase power supply 100Ksps 12bit 8 SOIC-28 SMD mount 2.35mm(height)
Data Acquisition System, Wsoic-28; Ic Function:Data Acquisition System; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Ic Package Type:Wsoic; No. Of Pins:28Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX197ACWI+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated