What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC1414IGN#PBF

1-Channel Single ADC SAR 2.2Msps 14-bit Parallel 28-Pin SSOP N Tube
$ 34.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1414IGN#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Component Distributors Inc.

iiiC

Inventory History

3 month trend:
-66.67%

CAD Models

Download Analog Devices LTC1414IGN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.13
$ 35.49
$ 35.49
Stock
94,964
106,483
106,483
Authorized Distributors
5
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
14
14
14
Sampling Rate
2.2 Msps
2.2 Msps
2.2 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1414IGN#PBF.

Related Parts

Analog DevicesAD7899ARSZ-1
1-Channel Single ADC SAR 400ksps 14-bit Parallel 28-Pin SSOP Tube
Analog DevicesAD7899ARSZ-3
IC ADC 14BIT SAR 28SSOP / 14 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Analog DevicesAD7899ARSZ-3REEL
1-Channel Single ADC SAR 400ksps 14-bit Parallel 28-Pin SSOP T/R
Texas InstrumentsADS8515IBDB
1-Channel Single ADC SAR 250ksps 16-bit Parallel 28-Pin SSOP Tube
Texas InstrumentsADS7871IDB
ADC Single SAR 48ksps 14-bit Serial (3-Wire, 2-Wire, SPI, QSPI, Microwire) 28-Pin SSOP Tube
Texas InstrumentsADS7871IDBG4
ADC Single SAR 48ksps 14-bit Serial (3-Wire, 2-Wire, SPI, QSPI, Microwire) 28-Pin SSOP Tube

Descriptions

Descriptions of Analog Devices LTC1414IGN#PBF provided by its distributors.

1-Channel Single ADC SAR 2.2Msps 14-bit Parallel 28-Pin SSOP N Tube
ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
14-Bit, 2.2 Msps, Sampling A/D Converter

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1414IGNPBF