Analog Devices LTC1164CJ

Active Filter Quad SW-CAP UNIV 8th Order 20kHz 24-Pin CDIP

Price and Stock

Alternate Parts

Price @ 1000
$ 17.515
$ 17.515
Stock
67,481
181,276
181,276
Authorized Distributors
0
5
5
Case/Package
CDIP
-
-
Number of Pins
24
24
24
Bandwidth
-
-
-
-3db Bandwidth
-
-
-
Gain Bandwidth Product
-
-
-
Common Mode Rejection Ratio
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Input Offset Voltage (Vos)
-
-
-
Input Bias Current
-
-
-
Min Supply Voltage
4.74 V
2.37 V
2.37 V
Max Supply Voltage
16 V
8 V
8 V

Related Parts

Analog DevicesADM238LAQ
Quad Transmitter/Receiver RS-232 24-Pin CDIP Tube
Texas InstrumentsSN54154J
4-Line To 16-Line Decoders/Demultiplexers 24-CDIP -55 to 125
Texas InstrumentsSNJ54154J
4-Line To 16-Line Decoders/Demultiplexers 24-CDIP -55 to 125
Texas InstrumentsSNJ54ABT543AJT
Octal egistered Transceiver With 3-State Outputs 24-CDIP -55 to 125
Analog DevicesAD7545AQ
CMOS 12-BIT BUFFERED MULTIPLYING DAC D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20
Analog DevicesAD7545ABQ
CMOS 12-Bit Buffered Multiplying DAC / DAC 1-CH R-2R 12-bit 20-Pin CDIP Tube

Descriptions

Descriptions of Analog Devices LTC1164CJ provided by its distributors.

Active Filter Quad SW-CAP UNIV 8th Order 20kHz 24-Pin CDIP
IC SW-CAP FILTR BUILD BLK 24CDIP
IC FILTER 20KHZ SWITCHED 24CDIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated