What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC1098IS8#PBF

2-Channel Single ADC SAR 33ksps 8-bit Serial 8-Pin SOIC N Tube
$ 7.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1098IS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC1098IS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.077
$ 6.56
Stock
162,500
149,781
Authorized Distributors
6
5
Case/Package
-
-
Number of Pins
8
8
Number of Bits
8
8
Sampling Rate
33 ksps
33 ksps
Polarity
Unipolar
Unipolar
Interface
Serial
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
Number of A/D Converters
-
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesLTC1096CS8#PBF
1-Channel Single ADC SAR 33ksps 8-bit Serial 8-Pin SOIC N Tube
Analog DevicesLTC1197LIS8#PBF
1-Channel Single ADC SAR 250ksps 10-bit Serial 8-Pin SOIC N Tube
Analog DevicesAD7823YR-REEL
Single ADC SAR 200ksps 8-bit Serial 8-Pin SOIC N T/R
Analog DevicesAD7823YR-REEL7
ADC Single SAR 200ksps 8-bit Serial 8-Pin SOIC N T/R
Analog DevicesAD7827BR-REEL
ADC Single Semiflash 1Msps 8-bit Serial 8-Pin SOIC N T/R
Analog Devices / Linear TechnologyLTC1400IS8
1-Channel Single ADC SAR 400ksps 12-bit Serial 8-Pin SOIC N
Analog DevicesAD7418AR-REEL7
ADC Single SAR 10-bit Serial 8-Pin SOIC N T/R
IC ADC 12BIT SAR 8SOIC / 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC

Descriptions

Descriptions of Analog Devices LTC1098IS8#PBF provided by its distributors.

2-Channel Single ADC SAR 33ksps 8-bit Serial 8-Pin SOIC N Tube
Adc, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Serial Access, Cmos, Pdso8 |Analog Devices LTC1098IS8#PBF
Micropower Sampling 8-Bit Serial I/O A/D Converters

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1098IS8-PBF
  • LTC1098IS8PBF