What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD7823YR-REEL

Single ADC SAR 200ksps 8-bit Serial 8-Pin SOIC N T/R
$ 3.21

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7823YR-REEL.

Arrow Electronics

Datasheet11 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.21
$ 7.24
$ 7.24
Stock
60,690
227,961
227,961
Authorized Distributors
1
5
5
Case/Package
SOIC N
R
R
Number of Pins
8
8
8
Number of Bits
8
8
8
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
2-Wire, SPI, Serial
2-Wire, SPI, Serial
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
0.5 LSB
0.5 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD7827BR-REEL
Single ADC Semiflash 1Msps 8-bit Serial 8-Pin SOIC N T/R
IC ADC 12BIT SAR 8SOIC / 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Analog DevicesLTC1098IS8#PBF
2-Channel Single ADC SAR 33ksps 8-bit Serial 8-Pin SOIC N Tube
Analog DevicesLTC1096CS8#PBF
1-Channel Single ADC SAR 33ksps 8-bit Serial 8-Pin SOIC N Tube
Analog DevicesAD7450BR-REEL
ADC Single SAR 1Msps 12-bit Serial 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices AD7823YR-REEL provided by its distributors.

Single ADC SAR 200ksps 8-bit Serial 8-Pin SOIC N T/R
1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8
Unipolar GULL WING DUAL Not Qualified Analog to Digital Converter 125C 3V 4mus 17.5mW
IC ADC 8BIT SRL 2.7/5.5V 8-SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated