Analog Devices LTC1053CSW#PBF

Dual/Quad Precision Zero-Drift Operational Amplifiers With Internal Capacitors
$ 20.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1053CSW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Component Distributors Inc.

Linear Technology

Farnell

Inventory History

3 month trend:
-25.03%

CAD Models

Download Analog Devices LTC1053CSW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6H84-E/SL
MCP6H84 Series 6 V 5.5 MHz Quad Operational Amplifier - SOIC-14
Texas InstrumentsTLC2274ACD
Advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-SOIC 0 to 70
Texas InstrumentsTLC2274CNSR
Quad Low-Noise Rail-To-Rail Operational Amplifier 14-SOP
Texas InstrumentsTLC2274CNS
Quad Low-Noise Rail-To-Rail Operational Amplifier 14-SOP
Analog DevicesLT1125MPSW#PBF
Op Amp Quad Low Noise Amplifier ±22V 16-Pin SOIC W Tube
STMicroelectronicsTL064IDT
TL064 Series 36 V 1 MHz Low Power JFET Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of Analog Devices LTC1053CSW#PBF provided by its distributors.

Dual/Quad Precision Zero-Drift Operational Amplifiers With Internal Capacitors
Op Amp Quad Auto Zero/Chopper ±8V/16V 18-Pin SOIC W Tube
Operational Amplifier, 4 Func, 5uV Offset-Max, CMOS, PDSO18
OP Amp Quad Chopper/Stable ±8.25 Volt 16.5 Volt 18-Pin SOIC W
Precision Operational Amplifier
1mA(x4 Channels) 4V/μs 70nV/rtHz 2.5MHz 120dB shutdown 25mA 4 4 ±8V,16V 500nV 15pA Chopper (Zero-Drift) SO-18 SMD mount 2.34mm(height)
Operational Amplifier IC; No. of Amplifiers:4; Op Amp Type:Precision; Slew Rate:4V/µs; Supply Voltage Max:16.5V; No. of Pins:18; Operating Temperature Range:-40°C to +85°C; Amplifier Type:Precision Operational; Bandwidth:2.5MHz ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1053CSWPBF