What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LT3478EFE#PBF

4.5A 42V, 2.25MHz Boost LED Driver w/ True Color PWM Dimming
$ 6.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3478EFE#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Upverter

Component Distributors Inc.

iiiC

Inventory History

3 month trend:
-15.02%

CAD Models

Download Analog Devices LT3478EFE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3478EFE#PBF.

Related Parts

Texas InstrumentsLM3406MH/NOPB
42-V 1.5-A constant current buck LED driver 14-HTSSOP -40 to 125
Texas InstrumentsLM3406MHX/NOPB
42-V 1.5-A constant current buck LED driver 14-HTSSOP -40 to 125
MicrochipMIC3223YTSE
MIC3223 Series 3.5 A 20 V 1.3 MHz SMT High Power Boost LED Driver - TSSOP-16
MIC3223 Series 3.5 A 20 V 1.3 MHz SMT High Power Boost LED Driver - TSSOP-16
Diodes Inc.ZXLD1370EST16TC
1MHz PWM Step-down,boost converter 1 DC-DCController 6V~60V TSSOP-16-EP LED Drivers ROHS
Texas InstrumentsLM3421MH/NOPB
LED DRIVER, BUCK-BOOST/FLYBACK TSSOP16;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Analog Devices LT3478EFE#PBF provided by its distributors.

4.5A 42V, 2.25MHz Boost LED Driver w/ True Color PWM Dimming
LED Driver 6 Segment 6100uA Supply Current 16-Pin TSSOP EP Tube
Led Driver, Buck/Boost, -40 To 125Deg C; Topology:Boost, Buck, Buck-Boost; Led Driver Type:-; Input Voltage Min:2.8V; Input Voltage Max:36V; Output Voltage Max:42V; Output Current Max:1.5A; Switching Frequency Typ:2.25Mhz Rohs Compliant: Yes |Analog Devices, Inc. LT3478EFE#PBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3478EFE-PBF
  • LT3478EFEPBF