What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LT1490ACMS8#PBF

Op Amp Dual Micropower Amplifier R-R I/O ±22V/44V Automotive 8-Pin MSOP Tube
$ 4.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1490ACMS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Augswan

Component Distributors Inc.

Newark

Inventory History

3 month trend:
-59.44%

CAD Models

Download Analog Devices LT1490ACMS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.18
$ 4.45
Stock
202,389
322,829
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.06 V/µs
-
Gain Bandwidth Product
180 kHz
180 kHz
Input Offset Voltage (Vos)
220 µV
250 µV
Power Supply Rejection Ratio (PSRR)
84 dB
84 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
44 V
44 V
Operating Supply Current
50 µA
50 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1490ACMS8#PBF.

Related Parts

Analog DevicesLT1490AHMS8#PBF
Op Amp Dual Micropower Amplifier R-R I/O ±22V/44V Automotive 8-Pin MSOP Tube
Texas InstrumentsLMP2232AMME/NOPB
Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-VSSOP -40 to 125
Texas InstrumentsLMP2232AMM/NOPB
Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-VSSOP -40 to 125
Texas InstrumentsLMP2232BMME/NOPB
Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-VSSOP -40 to 125
Analog DevicesAD8546ARMZ
Op Amp Dual Micropower Amplifier R-R I/O ±9V/18V 8-Pin MSOP Tube
Analog DevicesAD8546ARMZ-R7
ROHS3Compliant EAR99 AD8546 Tape & Reel (TR) op amp buffer circuit 3mm 0.066mA 5V 200kHz

Descriptions

Descriptions of Analog Devices LT1490ACMS8#PBF provided by its distributors.

Op Amp Dual Micropower Amplifier R-R I/O ±22V/44V Automotive 8-Pin MSOP Tube
OP Amp Dual General Purpose Rail to Rail I/O ±22 Volt44 Volt 8-Pin MSOP
Operational Amplifier, 2 Func, 1350uV Offset-Max, BIPolar, PDSO8
Dual Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1490ACMS8#PBF.
  • LT1490ACMS8-PBF
  • LT1490ACMS8PBF