What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LT1461DHS8-4#PBF

IC VREF SERIES 4.096V 8SOIC / V-Ref Precision 4.096V 50mA Automotive 8-Pin SOIC N Tube
$ 3.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1461DHS8-4#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Linear Technology

SHENGYU ELECTRONICS

Nu Horizons

Inventory History

3 month trend:
-40.15%

CAD Models

Download Analog Devices LT1461DHS8-4#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC1258CS8-4.1#PBF
V-Ref Precision 4.096V 10mA 8-Pin SOIC N
Analog DevicesLTC1798CS8-4.1#PBF
V-Ref Precision 4.096V 10mA 8-Pin SOIC N
Analog DevicesREF198FS-REEL
V-Ref Precision 4.096V 30mA 8-Pin SOIC N T/R
Texas InstrumentsLM336BM-5.0/NOPB
Pwr Sply Func, Voltage Reference, Shunt, SOIC, IS 600 uA to 10 mA, VBR 5V,0 to +70C
Texas InstrumentsLM336M-5.0/NOPB
Pwr Sply Func, Voltage Reference, Shunt, SOIC, IS 600 uA to 10 mA, VBR 5V,0 to +70C
Texas InstrumentsLM336BMX-5.0/NOPB
V-Ref Precision 5V 10mA 8-Pin SOIC N T/R
Analog DevicesREF198GS-REEL
R-PDSO-G8 Tape & Reel (TR) TIN LEAD Series voltage reference device 30mA 15V 40muVp-p 25ppm/C
Analog DevicesMAX6220ASA-5.0+
EAR99 MAX6220 Tube Matte Tin (Sn) voltage reference device 15mA 40V 2.5muVrms 20ppm/C
Analog DevicesREF193GSZ
Voltage Reference Precision 3 Volt 30 mA 8-Pin SOIC N
Analog DevicesMAX6164AESA+
Precision, Micropower, Low-Dropout, High-Output-Current, SO-8 Voltage References

Descriptions

Descriptions of Analog Devices LT1461DHS8-4#PBF provided by its distributors.

IC VREF SERIES 4.096V 8SOIC / V-Ref Precision 4.096V 50mA Automotive 8-Pin SOIC N Tube
VOLT REF, 4V, SOIC-8, -40 TO 125DEG C; Available until stocks are exhausted
Micropower Precision Low Dropout Series Voltage Reference Family
Volt Ref, 4V, Soic-8, -40 To 125Deg C; Voltage Reference Type:Series; Product Range:Lt1461 Series; Reference Voltage Min:3.9985V; Reference Voltage Max:4.0015V; Initial Accuracy:0.15%; Temperature Coefficient:20Ppm/°C Rohs Compliant: Yes |Analog Devices, Inc. LT1461DHS8-4#PBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1461DHS8-4-PBF
  • LT1461DHS84PBF