What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LT1460JCS3-5#TRMPBF

Three Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3
$ 4.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1460JCS3-5#TRMPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Jameco

Inventory History

3 month trend:
-49.43%

CAD Models

Download Analog Devices LT1460JCS3-5#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.745
$ 2.66
$ 2.66
Stock
104,038
121,538
121,538
Authorized Distributors
6
6
6
Case/Package
TO-236-3
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
5 V
-
-
Max Output Voltage
5 V
5 V
5 V
Tolerance
0.4 %
0.5 %
0.5 %
Temperature Coefficient
20 ppm/°C
50 ppm/°C
50 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesMAX6105EUR+T
Low-Cost, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References
Analog DevicesMAX6065BEUR+T
Precision, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References
Analog DevicesMAX6065AEUR+T
Precision, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References
Analog DevicesADR550BRT-R2
Two Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO3
Analog DevicesADR540ART-R2
Surface Mount GULL WING Non-RoHS Compliant DUAL Shunt Voltage Reference IC 2.92mm 0.4% 85C 4.096V
Texas InstrumentsLM4050CIM3X-5.0
LM4050/LM4050Q Precision Micropower Shunt Voltage Reference | IC VREF SHUNT 5V SOT23-3
Texas InstrumentsTL4050B50IDBZR
Fixed voltage, 0.2%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Texas InstrumentsTL4050A50QDBZT
Fixed voltage, 0.1%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsTL4050A50QDBZRQ1
IC VREF SHUNT 5V SOT23-3 / V-Ref Precision 5V 20mA Automotive 3-Pin SOT-23 T/R
Diodes Inc.ZRC500F02TA
ZRC500Series 5 V ± 2 % Low Knee Current Voltage Reference - SOT-23
Analog DevicesADR5045ARTZ-REEL7
Precision Micropower Shunt Mode Voltage Reference Applications (5.0 Vout)

Descriptions

Descriptions of Analog Devices LT1460JCS3-5#TRMPBF provided by its distributors.

Three Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3
Micropower Precision Series Reference Family
V-Ref Precision 5V 20mA 3-Pin SOT-23 T/R
VOLT REF, 5V, SOT-23-3, 0 TO 70DEG C;
电压基准, 5V, SOT-23-3, 0 至 70度;
Volt Ref, 5V, Sot-23-3, 0 To 70Deg C; Voltage Reference Type:Series; Product Range:Lt1460 Series; Reference Voltage Min:4.98V; Reference Voltage Max:5.02V; Initial Accuracy:0.4%; Temperature Coefficient:20Ppm/°C; No. Of Pins:3Pins Rohs Compliant: Yes |Analog Devices, Inc. LT1460JCS3-5#TRMPBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1460JCS3-5-TRMPBF
  • LT1460JCS35TRMPBF