What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX6065AEUR+T

Precision, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References
$ 4.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6065AEUR+T.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Augswan

Inventory History

3 month trend:
-0.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX6064AEUR+T
Precision, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References
Analog DevicesMAX6063AEUR+T
Precision, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References
Analog DevicesMAX6062AEUR+T
Precision, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References
Analog DevicesMAX6067AEUR+T
Precision, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References
Analog DevicesMAX6066AEUR+T
Precision, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References

Descriptions

Descriptions of Analog Devices MAX6065AEUR+T provided by its distributors.

Precision, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References
V-Ref Precision 5V 5mA 3-Pin SOT-23 T/R / IC VREF SERIES 5V SOT23-3
EAR99 Strip 2001 TIN voltage reference device 12.6V 20ppm/C 1.12mm 2.92mm
Voltage References; MAX6065AEUR+T; ANALOG DEVICES; 3; SOT-23-3; 5 mA; Series
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
VOLTAGE REFERENCE, SERIES, 5V, SOT-23-3; Voltage Reference Type: Series - Fixed; Product Range: -; Reference Voltage: 5V; Initial Accuracy: 0.2%; Temperature Coefficient: ± 6ppm/°C; Voltage Reference Case Style: SOT-23; No. of

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6065AEUR-T