Analog Devices LT1307CS8#PBF

Switching Regulator, Current-mode, 1.25A, 750kHz Switching Freq-Max, BIPolar, PDSO8
$ 4.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1307CS8#PBF.

element14 APAC

Datasheet20 pages25 years ago

Analog Devices

TME

Linear Technology

Jameco (USA)

Inventory History

3 month trend:
-13.06%

CAD Models

Download Analog Devices LT1307CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.625
$ 5.75
Stock
193,523
181,574
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
500 mA
-
Switching Frequency
600 kHz
600 kHz
Min Input Voltage
1 V
1 V
Max Input Voltage
5 V
-
Min Output Voltage
-
-
Max Output Voltage
28 V
-
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX860ISA+
Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8
Texas InstrumentsTPS62101D
Multimode 600kHz Synchronous Buck Converter with Adjustable Output 8-SOIC -40 to 85
Texas InstrumentsTPS62101DG4
Multimode 600kHz Synchronous Buck Converter with Adjustable Output 8-SOIC -40 to 85
Texas InstrumentsTPS62101DR
Multimode 600kHz Synchronous Buck Converter with Adjustable Output 8-SOIC -40 to 85
ON Semiconductor, LM2594DADJR2G Switching Regulator, 1-Channel 500mA Adjustable 8-Pin, SOIC
Analog DevicesMAX5033DASA+
DC-DC Switching Buck (Step Down) Regulator, Adjustable, 7.5V-76Vin, 1.25V-13.2Vout, 500mAout, SOIC-8

Descriptions

Descriptions of Analog Devices LT1307CS8#PBF provided by its distributors.

Switching Regulator, Current-mode, 1.25A, 750kHz Switching Freq-Max, BIPolar, PDSO8
1.25 A SWITCHING REGULATOR 750 kHz SWITCHING FREQ-MAX PDSO8
Boost Converter, Adjustable, 600kHz, 1Ch, 30V Sw, 1.22V Ref, 5V Out, 1V In, SOIC-8, SMD, 1.75mm H
Conv DC-DC 1V to 5V Step Up Single-Out 1.22V to 30V 0.5A 8-Pin SOIC N Tube
DC/DC Converter IC; Input Voltage Primary Max:5V; Output Voltage Max:30V; Output Voltage Adjustable Max, Vout:28V; Switch Output Current Max, Isw:0.1A; Switching Frequency Max:600kHz; Supply Voltage Min:1V; Supply Voltage Max:12V ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1307CS8-PBF
  • LT1307CS8PBF