Analog Devices LT1302CS8#PBF

Switching Regulator, Current-mode, 3.9A, 310kHz Switching Freq-Max, BIPolar, PDSO8
$ 8.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1302CS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

TME

element14 APAC

SHENGYU ELECTRONICS

Linear Technology

Inventory History

3 month trend:
-33.65%

CAD Models

Download Analog Devices LT1302CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM2675MX-ADJ/NOPB
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Texas InstrumentsLM2672MX-ADJ/NOPB
Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 1A 8-SOIC (0.154", 3.90mm Width)
Texas InstrumentsLM2672M-ADJ
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Analog DevicesMAX608ESA
CURRENT-MODE BICMOS DUAL Surface Mount DC-DC Controller IC 10W -40C~85C TA Up to 300kHz 5V
Analog DevicesMAX1771CSA
DC DC Cntrlr Single-OUT Step Up 2V to 16.5V Input 8-Pin SOIC N
Analog DevicesMAX750AESA+
MAX750 Tube Matte Tin (Sn) Active DC to DC switching regulator 11V 4mm 450mA 170kHz

Descriptions

Descriptions of Analog Devices LT1302CS8#PBF provided by its distributors.

Switching Regulator, Current-mode, 3.9A, 310kHz Switching Freq-Max, BIPolar, PDSO8
Boost No 220KHz Adjustable 1 25V(Switch) 2V 8V 2V SOIC-8 SMD mount 1.75mm(height)
Micropower High Output Current Step-Up Adjustable and Fixed 5V DC/DC Converters
DC/DC CONVERTER, ADJ, SMD, SOIC8; Voltage Regulator Type:Step Up; Voltage, Input Max:8V; Output Current Max:2A; Current, Switch Output Max Isw:3.9A; Frequency:220kHz; Voltage, Supply Min:2V; Voltage, Supply Max:8V; Termination ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1302CS8-PBF
  • LT1302CS8PBF