Analog Devices LT1300CS8#PBF

LT1300 Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 3.9mm 220mA 155kHz
$ 6.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1300CS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Nu Horizons

Linear Technology

Jameco (USA)

Inventory History

3 month trend:
+1.12%

CAD Models

Download Analog Devices LT1300CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1300CS8#PBF.

Related Parts

Texas InstrumentsTPS6755IDR
Conv DC-DC 2.7V to 9V Inv Single-Out -4.75V to -5.25V 0.27A 1W 8-Pin SOIC T/R
Analog DevicesMAX755ESA+
MAX755 Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 4mm 125mA 1W
Analog DevicesMAX640CSA+
Buck Converter, Fixed, 1 Ch, 11.5V In, 1.3V Out, 11.5V Max, 4V Min, SOIC-8, SMD
Analog DevicesMAX639CSA+
MAX639 Series 11.5V 225 mA Buck Through Hole Switching Regulator - PDIP-8
Texas InstrumentsLM2662M
200mA switched capacitor voltage converter 8-SOIC -40 to 85
Texas InstrumentsLM2662M/NOPB
200mA switched capacitor voltage converter 8-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices LT1300CS8#PBF provided by its distributors.

LT1300 Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 3.9mm 220mA 155kHz
Switching Regulator, Current-mode, 0.75A, 155kHz Switching Freq-Max, BIPolar, PDSO8
Micropower High Efficiency 3.3/5V Step-Up DC/DC Converter
IC REG BUCK BST PROG 0.22A 8SOIC
DC/DC UP CONVERTER, SMD, SOIC8; Voltage Regulator Type:Step Up; Voltage, Input Max:2V; Current, Output Max:1.25A; Current, Switch Output Max Isw:1.25A; Frequency:185kHz; Voltage, Supply Min:1.8V; Voltage, Supply Max:10V; Termination ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1300CS8-PBF
  • LT1300CS8PBF