Analog Devices LT1229CS8#PBF

Op Amp Dual High Speed Amplifier ±15V 8-Pin SOIC N Tube
$ 8.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1229CS8#PBF.

element14 APAC

Datasheet16 pages25 years ago

Analog Devices

TME

Linear Technology

Jameco (USA)

Inventory History

3 month trend:
-48.52%

CAD Models

Download Analog Devices LT1229CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX4392ESA+
Operational Amplifier, Dual, 85 MHz, 2, 500 V/ s, 2.25V to 5.5V, SOIC, 8
Texas InstrumentsLMH6724MA/NOPB
Dual Channel, 370 MHz, 1 mA Current Feedback Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6724MAX/NOPB
IC OPAMP CFA 370MHZ 8SOIC / Op Amp Dual High Speed Amplifier ±6V/12V 8-Pin SOIC T/R
Texas InstrumentsLMH6628MA/NOPB
AMP LOW NOISE 300MHZ DUAL, SOIC8; Case style:SOIC; Base number:6628; Pins, No. of:8
Analog DevicesLT1396CS8#PBF
ROHS3Compliant EAR99 LT1396 Matte Tin (Sn) op amp amplifier circuit 4.9mm 10muA 10mV 56dB
Analog DevicesMAX4216ESA
IC OPAMP VFB 2 CIRCUIT 8SOIC / Miniature, 300MHz, Single-Supply, Rail-to-Rail Op Amps with Enable

Descriptions

Descriptions of Analog Devices LT1229CS8#PBF provided by its distributors.

Op Amp Dual High Speed Amplifier ±15V 8-Pin SOIC N Tube
Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PDSO8
Op Amp, Current Feedback, 2 Ch, 700V/μs, 3.2nV/rtHz, 100MHz, 69dB, Shutdown, 125mA, ±15V, 3mV, 10μA, SOIC-8, SMD, 1.75mm H
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Current Feedback; Gain Bandwidth -3db:100MHz; Slew Rate:700V/µs; Supply Voltage Min:2V; Supply Voltage Max:36V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1229CS8-PBF
  • LT1229CS8PBF