Analog Devices LT1212IS

14MHz, 7V/us, Single Supply Dual and Quad Precision Op Amps | IC OPAMP GP 4 CIRCUIT 16SO
$ 41.08

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1212IS.

Upverter

Datasheet20 pages25 years ago

Linear Technology

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LT1212IS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 41.08
$ 15.51
Stock
122,008
168,483
Authorized Distributors
1
5
Case/Package
-
-
Number of Pins
16
16
Number of Circuits
4
4
Slew Rate
7 V/µs
7 V/µs
Gain Bandwidth Product
14 MHz
14 MHz
Input Offset Voltage (Vos)
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
Common Mode Rejection Ratio
84 dB
84 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1.8 mA
1.8 mA

Related Parts

Analog DevicesLT1216CS
Contains Lead SOIC N RoHS Compliant (Amplifier Type) Amplifier 86dB 30V/mus 70C 23MHz
MicrochipMCP6024T-I/SL
MCP6024 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-14
Analog DevicesAD8608AR
IC OPAMP GP R-R CMOS QUAD 14SOIC / CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Analog DevicesAD8594AR
Operational Amplifier, 4 Func, 30000uV Offset-Max, CMOS, PDSO16
Texas InstrumentsLM6134BIM/NOPB
Quad, 24-V, 10-MHz, low-power operational amplifier 14-SOIC -40 to 85
Texas InstrumentsLMC6494BEMX/NOPB
Quad, 15.5-V, 1.5-MHz operational amplifier 14-SOIC -40 to 125
Analog DevicesAD8594AR-REEL
IC QUAD OP-AMP, 30000 uV OFFSET-MAX, 2.2 MHz BAND WIDTH, PDSO16, SOIC-16, Operational Amplifier
Texas InstrumentsLMC6484AIMX
Op Amp Quad Precision Amplifier R-R I/O 15.5V 14-Pin SOIC T/R

Descriptions

Descriptions of Analog Devices LT1212IS provided by its distributors.

14MHz, 7V/us, Single Supply Dual and Quad Precision Op Amps | IC OPAMP GP 4 CIRCUIT 16SO
Operational Amplifier, 4 Func, 700uV Offset-Max, BIPolar, PDSO16
Non-RoHS Compliant EAR99 LT1212 Tin/Lead (Sn/Pb) op amp buffer circuit 9.9mm 12mA 100muV 14000kHz
IC,Operational Amplifier,QUAD,BIPOLAR,SOP,16PIN,PLASTIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated