Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM6134BIM/NOPB

Quad, 24-V, 10-MHz, low-power operational amplifier 14-SOIC -40 to 85
$ 2.727
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM6134BIM/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages15 years ago

element14

Newark

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM6134BIM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM6134BIM/NOPB.

Related Parts

MicrochipMCP6024T-I/SL
MCP6024 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-14
MicrochipMCP6054T-E/SL
Operational Amplifier, 4 Func, 150uV Offset-Max, CMOS, PDSO14
Analog DevicesAD8644AR
IC OPAMP GP R-R 5.5MHZ 14SOIC / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Analog DevicesAD8544WARZ-R7
ROHS3Compliant e3 AD8544 Tape & Reel (TR) op amp buffer circuit 8.65mm 0.001muA 6mV 980kHz
Texas InstrumentsLMC6494BEMX/NOPB
Quad, 15.5-V, 1.5-MHz operational amplifier 14-SOIC -40 to 125
Analog DevicesAD8544WARZ-RL
ROHS3Compliant e3 AD8544 Tape & Reel (TR) op amp buffer circuit 8.65mm 0.001muA 6mV 980kHz

Descriptions

Descriptions of Texas Instruments LM6134BIM/NOPB provided by its distributors.

Quad, 24-V, 10-MHz, low-power operational amplifier 14-SOIC -40 to 85
ROHS3Compliant EAR99 LM6134 Matte Tin (Sn) op amp amplifier circuit 8.65mm 0.35muA 6mV 10000kHz
Op Amp Quad Low Power Amplifier R-R I/O 24V 14-Pin SOIC Tube
Texas Instruments Precision operational amplifier, Four channels, SOICencapsulation, Single power supply, surface mount, 14Pin
Operational Amplifier, 4 Func, 2000uV Offset-Max, BIPolar, PDSO14
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Slew Rate:14V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:24V; No. of Pins:14; Amplifier Type:Operational; Bandwidth:10MHz; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
OP AMP, H SPEED, QUAD, 11MHZ, 14SOIC; Amplifiers, No. of:4; Op Amp Type:Low Power; Gain, Bandwidth -3dB:7.4MHz; Slew rate:12V/microsec; Termination Type:SMD; Case style:SOIC; Temperature, operating range:-40°C to +85°C; Bandwidth, gain:10MHz; Base number:6134; I/O Type:Rail-Rail I/O; Pins, No. of:14; Temp, op. max:85°C; Temp, op. min:-40°C; Voltage, input offset max:6mV; Voltage, supply +nom:35V; Voltage, supply max:24V; Voltage, supply min:2.7V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM6134BIM/NOPB.
  • LM6134BIMNOPB