Analog Devices AD8608AR

IC OPAMP GP R-R CMOS QUAD 14SOIC / CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8608AR.

Augswan

Datasheet24 pages8 years ago

Verical

DigiKey

CAD Models

Download Analog Devices AD8608AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.285
$ 4.285
Stock
172,470
336,350
336,350
Authorized Distributors
0
6
6
Case/Package
SOIC N
R
R
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
300 µV
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
77 dB
95 dB
95 dB
Common Mode Rejection Ratio
85 dB
100 dB
100 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
4.8 mA
4.8 mA

Related Parts

MicrochipMCP6024T-I/SL
MCP6024 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-14
MicrochipMCP619T-I/SL
Quad Op-Amp - 2.3 to 5.5V - 25uA - Rail to Rail Output - -40°C to +85°C - 14-Lead SOIC
Analog DevicesAD8544WARZ-R7
Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDSO14
Analog DevicesAD8544WARZ-RL
Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDSO14
Analog DevicesAD8534AR
IC OPAMP GP R-R CMOS 3MHZ 14SOIC / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Texas InstrumentsLM6134BIM/NOPB
Quad, 24-V, 10-MHz, low-power operational amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD8608AR provided by its distributors.

IC OPAMP GP R-R CMOS QUAD 14SOIC / CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
1mA(x4 Channels) 5V/¦Ìs 10MHz 85dB Rail to Rail 80mA 4 4 5.5V 80¦ÌV 1pA CMOS SOIC-14
Operational Amplifier, 4 Func, 750uV Offset-Max, CMOS, PDSO14

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated