Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LT1086CM#PBF

Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, BIPolar, PSSO3
$ 5.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1086CM#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

TME

Augswan

Inventory History

3 month trend:
-40.32%

CAD Models

Download Analog Devices LT1086CM#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesLT1086CM-3.6#PBF
LT1086 - 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V
Analog DevicesLT1086IM-3.3#TRPBF
LT1086 - 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V
Analog DevicesLT1117CM#PBF
LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V
Analog DevicesLT1587CM#PBF
LT1587 - 7A, 4.6A, 3A Low Dropout Fast Response Positive Regulators Adjustable and Fixed
Analog DevicesLT1587CM-1.5#PBF
LT1587-1.5 - Fixed 1.5V, 3A Low Dropout Fast Response GTL+ Regulator

Descriptions

Descriptions of Analog Devices LT1086CM#PBF provided by its distributors.

Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, BIPolar, PSSO3
LDO Regulator Pos 1.25V to 23.5V 1.5A 4-Pin(3+Tab) DDPAK Tube
ADJUSTABLE LDO VOLTAGE REGULATOR, 1.2V TO 15V 1.5A D-PAK-3
1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V
75dB(120Hz) 5mA positive electrode Adjustable 1.5A 1 1.25V 2.55V 23.5V 25V 1.5V@ 1.5A 0.3% 0.2% DDPAK-3 SMD mount 4.57mm(height)
Dropout Voltage V = 1.3 / Input Voltage Max. V = 25 / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = 0 / Output Current A = 1.5 / Output Voltage Max. V = 23.7 / Output Voltage Min. V = 1.25 / Package Type = DDPAK / Packaging = Tube / Polarity = Positive / Series = LT1086

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1086CM PBF
  • LT1086CM-PBF
  • LT1086CMPBF