What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LT1081CSW#PBF

Dual Transmitter/Receiver RS-232 16-Pin SOIC W Tube
$ 4.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1081CSW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Jameco

Nu Horizons

iiiC

Inventory History

3 month trend:
-12.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesMAX232ACSE+
MAX232 Series 116kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-16N
Analog DevicesMAX232ACWE+
MAX232 Series 116 kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-16W
Analog DevicesMAX232EESE+T
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R / IC RS-232 DRVR/RCVR 16-SOIC
Analog DevicesADM232AARNZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube / IC TX/RX DUAL RS-232 5V 16SOIC
Analog DevicesADM202EARNZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
Analog DevicesADM1181AARWZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC W Tube

Descriptions

Descriptions of Analog Devices LT1081CSW#PBF provided by its distributors.

Dual Transmitter/Receiver RS-232 16-Pin SOIC W Tube
Interface IC Operating temperature: 0...+70 °C No. of drivers: 2 No. of receivers: 2 Power supply: 4.5...5.5 V Interfaces: RS232 Package: SO-16W Transfer rate: 120 kbps
IC, RS232, TXRX, DUAL, 18SOIC; Device Type:Transceiver; Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:0°C to +70°C; Supply Voltage Range:-

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1081CSW#PBF.
  • LT1081CSWPBF