Analog Devices LT1058CJ

IC Opamp Jfet 4 Circuit 14CERDIP

Price and Stock

CAD Models

Download Analog Devices LT1058CJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.58
Stock
80,804
160,656
Authorized Distributors
0
6
Case/Package
CDIP
-
Number of Pins
14
14
Number of Circuits
-
4
Slew Rate
13 V/µs
14 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
Input Offset Voltage (Vos)
1 mV
180 µV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
-
8 V
Max Supply Voltage
-
40 V
Operating Supply Current
-
1.7 mA

Related Parts

Texas InstrumentsLF147J
Quad, 30-V, 4-MHz, FET-input operational amplifier 14-CDIP -55 to 125
Texas InstrumentsLF147J/883
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIFET, CDIP14
Texas InstrumentsJL147BCA
Military-grade, quad, 30-V, 4-MHz, FET-input operational amplifier 14-CDIP -55 to 125
Analog DevicesAD841KQ
Operational Amplifier, 1 Func, 3300uV Offset-Max, BIPolar, CDIP14
Analog DevicesAD842KQ
Wideband, High Output Current, Fast Settling Op Amp | IC OPAMP GP 1 CIRCUIT 14CERDIP
Analog DevicesAD841JQ
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, CDIP14

Descriptions

Descriptions of Analog Devices LT1058CJ provided by its distributors.

IC OPAMP JFET 4 CIRCUIT 14CERDIP
QUAD PRECISION JFET OP AMP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated