Analog Devices AD842KQ

Wideband, High Output Current, Fast Settling Op Amp | IC OPAMP GP 1 CIRCUIT 14CERDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD842KQ.

Analog Devices

Datasheet16 pages12 years ago
Datasheet10 pages26 years ago

Arrow Electronics

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Analog Devices AD842KQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.035
$ 23.035
Stock
152,198
197,845
197,845
Authorized Distributors
0
5
5
Case/Package
CDIP
DIP
DIP
Number of Pins
14
14
14
Number of Circuits
1
1
1
Slew Rate
375 V/µs
375 V/µs
375 V/µs
Gain Bandwidth Product
80 MHz
80 MHz
80 MHz
Input Offset Voltage (Vos)
1 mV
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
90 dB
100 dB
100 dB
Common Mode Rejection Ratio
115 dB
115 dB
115 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
13 mA
13 mA
13 mA

Related Parts

Analog DevicesAD842JQ
Wideband, High Output Current, Fast Settling Op Amp | IC OPAMP GP 1 CIRCUIT 14CERDIP
Analog DevicesAD842SQ
Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, CDIP14
Analog DevicesAD841KQ
Operational Amplifier, 1 Func, 3300uV Offset-Max, BIPolar, CDIP14
Texas InstrumentsLMC6464AMJ-QML
Quad Micropower, ail-to- ail Input and Output CMOS Operational Amplifier 14-CDIP -55 to 125
Texas InstrumentsLM148J
Military-grade, quad, 36-V, 1-MHz operational amplifier with QML certification 14-CDIP -55 to 125
Texas Instruments5962-9560302QCA
Quad Micropower, ail-to- ail Input and Output CMOS Operational Amplifier 14-CDIP -55 to 125

Descriptions

Descriptions of Analog Devices AD842KQ provided by its distributors.

Wideband, High Output Current, Fast Settling Op Amp | IC OPAMP GP 1 CIRCUIT 14CERDIP
Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, CDIP14
The AD842 is a member of the Analog Devices, Inc. family of wide bandwidth operational amplifiers. This device is fabricated using the Analog Device junction isolated complementary bipolar (CB) process. This process permits a combination of dc precision and wideband ac performance previously unobtainable in a monolithic op amp. In addition to its 80 MHz gain bandwidth product, the AD842 offers extremely fast settling characteristics, typically settling to within 0.01% of final value in less than 100 ns for a 10 V step. The AD842 also offers a low quiescent current of 13 mA, a high output current drive capability (100 mA minimum), a low input voltage noise of 9 nVvHz, and a low input offset voltage (1.5 mV maximum). The 375 V/µs slew rate of the AD842, along with its 80 MHz gain bandwidth product, ensures excellent performance in video and pulse amplifier applications. This amplifier is ideally suited for use in high frequency signal conditioning circuits and wide bandwidth active filters. The extremely rapid settling time of the AD842 makes this amplifier the preferred choice for data acquisition applications requiring 12-bit accuracy. The AD842 is also appropriate for other applications, such as high speed DAC and ADC buffer amplifiers and other wide bandwidth circuitry.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated