Analog Devices LT1017CS8#PBF

Tube LT1017 Pull Up Matte Tin (Sn) comparator circuit 0.015muA @ ±20V 25000ns 3.899mm 1.1/40V
$ 5.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1017CS8#PBF.

element14 APAC

Datasheet16 pages18 years ago

Analog Devices

TME

Linear Technology

iiiC

Inventory History

3 month trend:
-56.34%

CAD Models

Download Analog Devices LT1017CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.41
$ 6.417
$ 6.417
Stock
92,366
164,700
164,700
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
115 dB
115 dB
115 dB
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
40 V
40 V
40 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesLT1018IS8#PBF
130μA 5μs Pull Up 70mA 2 1.1V~40V;550mV~20V 40V 1mV@ ±20V 75nA@ ±20V currency SOIC-8 SMD mount 1.75mm(height)
Analog DevicesLT1011CS8#TRPBF
Comparator Single ±18V/36V 8-Pin SOIC N T/R
Analog Devices / Linear TechnologyLT1011CS8
Comparator Single ±15V/30V 8-Pin SOIC N

Descriptions

Descriptions of Analog Devices LT1017CS8#PBF provided by its distributors.

Tube LT1017 Pull Up Matte Tin (Sn) comparator circuit 0.015muA @ ±20V 25000ns 3.899mm 1.1/40V
Comparator Dual ±20 Volt 40 Volt 8-Pin SOIC N
40μA 5μs Pull Up 65mA 2 Ch 1.1V~40V 550mV~20V 40V 1mV@±20V 15nA@±20V General Purpose SOIC-8 SMD 1.75mm H
Comparator Dual ±20V/40V 8-Pin SOIC N Tube
Comparator, 2 Func, 1400uV Offset-Max, PDSO8
IC COMPARATOR MICRPWR DUAL 8SOIC
1mV 0.015uA SOP-8 Comparators ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1017CS8-PBF
  • LT1017CS8PBF