Analog Devices LT1013IS8

Op Amp Dual Precision Amplifier ±22V/44V Automotive 8-Pin SOIC N
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1013IS8.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Augswan

Nu Horizons

CAD Models

Download Analog Devices LT1013IS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.258
$ 1.258
Stock
113,531
369,850
369,850
Authorized Distributors
0
1
1
Case/Package
-
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
-
1 MHz
1 MHz
Input Offset Voltage (Vos)
40 µV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
100 dB
-
-
Common Mode Rejection Ratio
97 dB
97 dB
97 dB
Min Supply Voltage
4 V
5 V
5 V
Max Supply Voltage
44 V
30 V
30 V
Operating Supply Current
350 µA
350 µA
350 µA

Supply Chain

Lifecycle StatusEOL (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 11 months ago)

Related Parts

Analog DevicesLT1013DS8
Contains Lead SOIC N RoHS Compliant (Amplifier Type) Amplifier 97dB 0.4V/mus 70C 800kHz
Analog DevicesLT1078IS8
Contains Lead SOIC N RoHS Compliant (Amplifier Type) Amplifier 94dB 0.07V/mus 85C 200kHz
Analog DevicesLT1124AIS8#PBF
Op Amp Dual Low Noise Amplifier ±22V 8-Pin SOIC N Tube
MicrochipMCP6052T-E/SN
Op Amp Dual High Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N T/R
MicrochipMCP6062T-E/SN
Op Amp Dual Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N T/R
Texas InstrumentsLMH6672MAX/NOPB
Dual, High Output Current, High Speed Op Amp 8-SOIC -40 to 150
onsemiLM258AMX
DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD823AARZ-R7
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N T/R
Analog DevicesAD823AARZ-RL
IC OPAMP JFET 2 CIRCUIT 8SOIC J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Analog DevicesAD8698AR
IC OPAMP GP R-R 1MHZ DUAL 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Analog Devices LT1013IS8 provided by its distributors.

Op Amp Dual Precision Amplifier ±22V/44V Automotive 8-Pin SOIC N
Non-RoHS Compliant EAR99 LT1013 Tin/Lead (Sn/Pb) op amp buffer circuit 4.9mm 0.05muA 15V 100dB
Quad Precision Op Amp | IC OPAMP GP 2 CIRCUIT 8SO
Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8
IC,Operational Amplifier,DUAL,BIPOLAR,SOP,8PIN,PLASTIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1013/IS8