Analog Devices LT1012IN8

Picoamp Input Current, Microvolt Offset, Low Noise Op Amp | IC OPAMP GP 1 CIRCUIT 8DIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1012IN8.

Upverter

Datasheet20 pages23 years ago

Linear Technology

Arrow Electronics

iiiC

CAD Models

Download Analog Devices LT1012IN8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesLT1012AIN8#PBF
IC OPAMP GP 8DIP / Op Amp Single Low Noise Amplifier ±20V 8-Pin PDIP N Tube
Analog DevicesLT1012DN8#PBF
Operational Amplifier, 1 Func, 140uV Offset-Max, BIPolar, PDIP8
Analog DevicesLT1008IN8#PBF
IC OPAMP GP 8DIP / Op Amp Single Low Noise Amplifier ±20V 8-Pin PDIP N Tube
Texas InstrumentsLM10CN/NOPB
Single, 45-V, 50-kHz operational amplifier with an integrated voltage reference 8-PDIP 0 to 70
onsemiSA5230N
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDIP8
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage, Single
Texas InstrumentsLM10CLN
LM10 Operational Amplifier and Voltage Reference | IC OPAMP GP 1 CIRCUIT 8DIP
Analog DevicesAD626ANZ
Instrumentation Amplifier, 1 Func, 2500uV Offset-Max, 0.1MHz Band Width, PDIP8
RenesasCA3420EZ
Lead Free Tin Not Qualified 2000 OPERATIONAL AMPLIFIER Amplifier 80dB 0.5V/mus 125C 500kHz
Texas InstrumentsLF356N
J-FET Op Amp 5mA 12V/μs 15nV/rtHz@±15V 5MHz 5mA 1-Ch ±18V 3mV 30pA 5MHz PDIP-8 TH 5.08mm H

Descriptions

Descriptions of Analog Devices LT1012IN8 provided by its distributors.

Picoamp Input Current, Microvolt Offset, Low Noise Op Amp | IC OPAMP GP 1 CIRCUIT 8DIP
Contains Lead DIP RoHS Compliant (Amplifier Type) Amplifier 114dB 0.2V/mus 85C 1MHz
Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDIP8
IC,Operational Amplifier,SINGLE,BIPOLAR,DIP,8PIN,PLASTIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated