Analog Devices ICL7109CPL+2

12-Bit A/D Converter with 3-State Binary Outputs
$ 27.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7109CPL+2.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+241%

CAD Models

Download Analog Devices ICL7109CPL+2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesICL7109EPL+
IC ADC 12BIT 3-ST 40-DIP / 1-Channel Single ADC 30sps 12-bit Parallel 40-Pin PDIP W
Analog DevicesICL7109IPL+
12-Bit A/D Converter with 3-State Binary Outputs
MicrochipTC7109CPL
Microchip TC7109CPL; 12 bit Serial ADC; Differential Input; 40-Pin PDIP
MicrochipTC7109ACPL
Microchip TC7109ACPL; 12-bit +Sign Parallel ADC; Differential Input; 40-Pin PDIP
MicrochipTC850CPL
Microchip TC850CPL; 15-bit +Sign Parallel ADC; Differential Input; 40-Pin PDIP
Texas InstrumentsADS574KE
ADC Single SAR 40KSPS 12-Bit Parallel 28-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices ICL7109CPL+2 provided by its distributors.

12-Bit A/D Converter with 3-State Binary Outputs
ADC Single 30sps 12-bit Parallel 40-Pin PDIP
1-CH 12-BIT DUAL-SLOPE ADC PARALLEL ACCESS PDIP40
ICL7109 Series 5 V 1 Channel Parallel Interface A/D Converter - DIP-40
ADC, DUAL-SLOPE; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 40; Package Code: DIP; Package Shape: RECTANGULAR;
Adc, 12Bit, 0 To 70Deg C; Resolution (Bits):12Bit; Sampling Rate:-; Input Channel Type:Differential; Data Interface:Uart; Supply Voltage Type:Single; Supply Voltage Min:-; Supply Voltage Max:5V; Adc/Dac Case Style:Dip; No. Of Rohs Compliant: Yes |Maxim Integrated/analog Devices ICL7109CPL+2

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated