Microchip TC850CPL

Microchip TC850CPL; 15-bit +Sign Parallel ADC; Differential Input; 40-Pin PDIP
$ 34.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC850CPL.

Microchip

Datasheet30 pages13 years ago

Electro Sonic

element14

iiiC

Inventory History

3 month trend:
-53.19%

CAD Models

Download Microchip TC850CPL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Analog DevicesICL7109EPL+
IC ADC 12BIT 3-ST 40-DIP / 1-Channel Single ADC 30sps 12-bit Parallel 40-Pin PDIP W
Analog DevicesMAX180CCPL+
8-Channel Single ADC SAR 100ksps 12-bit Parallel 40-Pin PDIP W / IC DAS 12BIT 100KSPS 40-DIP
Texas InstrumentsADS7824PB
4-Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin PDIP Tube
MicrochipTC7109CPL
Microchip TC7109CPL; 12 bit Serial ADC; Differential Input; 40-Pin PDIP
MicrochipTC7109ACPL
Microchip TC7109ACPL; 12-bit +Sign Parallel ADC; Differential Input; 40-Pin PDIP
Analog DevicesMAX135EPI+
DIP Parallel TIN Tube analog digital converter 36.83mm 16sps 786mW 2003

Descriptions

Descriptions of Microchip TC850CPL provided by its distributors.

Microchip TC850CPL; 15-bit +Sign Parallel ADC; Differential Input; 40-Pin PDIP
Single Channel Parallel Interface ±5 V 40 bps 15-Bit A/D Converter - PDIP-40
Analog to Digital Converter, 15 bit, Multi-Slope, 40 SPS, Differential, Parallel, 5 V, 40 Pins, PDIP W
40-DIP (0.600 15.24mm) TC850 Tube Through Hole analog digital converter 4.064mm 2mA 40sps 1.23W
Analog To Digital Converter Adc, 15Bit, 40Sps, Dip-40; Resolution (Bits):15Bit; Sampling Rate:40Sps; Input Channel Type:Differential; Data Interface:Cmos, Parallel, Ttl; Supply Voltage Type:Dual (+/-); Supply Voltage Min:-5V; Msl:- Rohs Compliant: Yes |Microchip Technology TC850CPL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.