Analog Devices HMC992LP5ETR

RF Amp Chip Single Gain Amp 800MHz 32-Pin QFN T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC992LP5ETR.

Analog Devices

Datasheet24 pages13 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

Analog DevicesHMC718LP4ETR
IC AMP LTE 600MHZ-1.4GHZ 24SMT / RF Amplifier IC LTE, WiMax 600MHz ~ 1.4GHz 24-QFN (4x4)
Analog DevicesHMC719LP4ETR
RF Amp Chip Dual GP 2.9GHz 5V 24-Pin QFN EP T/R
Analog DevicesHMC742ALP5ETR
RF Amp Chip Single General Purpose Amplifier 4000MHz 5.6V 32-Pin QFN T/R
MicrochipRN4020-V/RM
Bluetooth® Low Energy v4.1 Module - 2.4 to 2.48GHz - 1MBPS - 3.3V Medical - 24-Pin - SMD.
Texas InstrumentsCC2564MODNCMOET
Bluetooth v4.1 (BLE) + EDR SMART SOC Class 1.5 4Mbps Automotive 33-Pin QFM T/R
Bluetooth 4.0 class 2 Dual Mode surface mount data module

Descriptions

Descriptions of Analog Devices HMC992LP5ETR provided by its distributors.

RF Amp Chip Single Gain Amp 800MHz 32-Pin QFN T/R
ATM/SONET/SDH Support Circuit, 1-Func
RF IF AGC 50MHZ - 800MHZ 32SMT
The HMC992LP5E is an IF analog controlled variable gain amplifier composed of two identical voltage variable attenuators in combination with an InGaP HBT gain block MMIC amplifier which operates from 0.1 to 0.8 GHz, and can be controlled to provide anywhere from -10 dB attenuation, to 40 dB of gain. The HMC992LP5E delivers noise figure of 6 dB in its maximum gain state, with output IP3 of up to +40 dBm. The HMC992LP5E is housed in a RoHS compliant 5x5 mm QFN leadless package, and requires no external matching components. Applications Cellular/3G Infrastructure WiBro / WiMAX / 4G Microwave Radio & VSAT Test Equipment and Sensors IF & RF Applications

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated