Analog Devices HMC987LP5ETR

Clock Fanout Buffer 9-OUT 1-IN 1: 9 32-Pin QFN EP T/R
$ 14.54
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC987LP5ETR.

HQonline

Datasheet26 pages13 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+10.21%

CAD Models

Download Analog Devices HMC987LP5ETR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC987LP5ETR.

Related Parts

MicrochipSY58031UMG
IC CLK BUFFER 1:8 6GHZ 32MLF / Clock Fanout Buffer 8-OUT 1-IN 1:8 32-Pin QFN EP Tube
Clock / Data Fanout Buffer, 1:10 Differential, 3.3 V, with HCSL Outputs
Clock Buffer, Driver, Fanout, 400 MHz, 8 Outputs, 3 V to 3.6 V, 32 Pins, QFN-EP
Clock / Data Fanout Buffer, 1:10 Differential, 3.3 V, with HCSL Outputs
MicrochipSY89856UMG
Clock Buffer, Fanout, 2 GHz to 6 Outputs, 3 V to 3.6 V, 32 Pins, QFN-EP
MicrochipSY89858UMG-TR
2.5V/3.3V Low Power 1:8 LVPECL Fanout Buffer with Internal Input Termination

Descriptions

Descriptions of Analog Devices HMC987LP5ETR provided by its distributors.

Clock Fanout Buffer 9-OUT 1-IN 1:9 32-Pin QFN EP T/R
Clock Drivers & Distribution Fanout Buffer, 1:9 LVPECL, 4GHz
IC, Clock Buffer, DC-8GHz, 1:9, 3-3.6V, 32-VFQFN, SMD
3V~3.6V 8GHz QFN-32(5x5) Clock Buffers, Drivers, Distributors ROHS
3.3V Low Noise 1:9 Fanout Buffer, DC - 8 GHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated