Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices HMC837LP6CETR

Clock Generator MHz to 200MHz-IN 4600MHz-OUT 40-Pin QFN EP T/R / IC PLL W/VCO FRACTIONAL-N 40QFN
$ 13.23
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC837LP6CETR.

Analog Devices

Datasheet14 pages15 years ago
Official datasheet0 pages0 years ago

Augswan

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 13.23
$ 14.357
Stock
192,203
362,443
Authorized Distributors
1
2
Case/Package
QFN
QFN
Number of Pins
40
40
PLL
Yes
Yes
Input
Clock
Clock
Max Frequency
4.6 GHz
4.6 GHz
Number of Outputs
-
1
Min Supply Voltage
-
3 V
Max Supply Voltage
-
5.2 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC837LP6CETR.

Related Parts

Analog DevicesHMC822LP6CE
Fractional-N PLL with Integrated VCO SMT, 665 - 825, 1330 - 1650, 2660 - 3300 MHz
Analog DevicesHMC835LP6GE
Clock Generator MHz to 350MHz-IN 4100MHz-OUT 40-Pin QFN EP T/R
Analog DevicesHMC820LP6CETR
Fractional-N PLL with Integrated VCO SMT, 1095 - 1275, 2190 - 2550, 4380 - 5100 MHz
Silicon LabSI5325C-C-GM
QFN-36(6x6) Clock Generators / Frequency Synthesizers / PLL ROHS
Silicon LabSI5325A-C-GMR
QFN-36(6x6) Clock Generators / Frequency Synthesizers / PLL ROHS
Silicon LabSI5325B-C-GM
QFN-36(6x6) Clock Generators / Frequency Synthesizers / PLL ROHS

Descriptions

Descriptions of Analog Devices HMC837LP6CETR provided by its distributors.

Clock Generator MHz to 200MHz-IN 4600MHz-OUT 40-Pin QFN EP T/R / IC PLL W/VCO FRACTIONAL-N 40QFN
Clock Generator/Frequency Synthesizer /PLL
Fractional-N PLL with Integrated VCO SMT, 1.025 - 4.6 GHz
SMD-40P(6x6) Clock Generators / Frequency Synthesizers / PLL ROHS
Clock 40-VFQFN Exposed Pad HMC837 PRODUCTION (Last Updated: 2weeks ago) clock generator circuit 3.35V 4.6GHz 0.5mm -40C~85C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated