Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices HMC837LP6CE

Clock Generator MHz to 200MHz-IN 4600MHz-OUT 40-Pin QFN EP T/R
$ 14.357
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC837LP6CE.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago

Upverter

Augswan

Inventory History

3 month trend:
-0.19%

CAD Models

Download Analog Devices HMC837LP6CE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.357
$ 13.23
Stock
346,667
185,816
Authorized Distributors
2
1
Case/Package
QFN
QFN
Number of Pins
40
40
PLL
Yes
Yes
Input
Clock
Clock
Max Frequency
4.6 GHz
4.6 GHz
Number of Outputs
1
-
Min Supply Voltage
3 V
-
Max Supply Voltage
5.2 V
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC837LP6CE.

Related Parts

Analog DevicesHMC822LP6CE
Fractional-N PLL with Integrated VCO SMT, 665 - 825, 1330 - 1650, 2660 - 3300 MHz
Analog DevicesHMC839LP6CE
Fractional-N PLL with Integrated VCO SMT, 1050 - 1205, 2100 - 2410, 4200 - 4820 MHz
Analog DevicesHMC840LP6CE
PLL Single 1310MHz to 1415MHz/2620MHz to 2830MHz/5240MHz to 5660MHz 40-Pin QFN Bulk
Silicon LabSI5325C-C-GM
QFN-36(6x6) Clock Generators / Frequency Synthesizers / PLL ROHS
Silicon LabSI5325B-C-GM
QFN-36(6x6) Clock Generators / Frequency Synthesizers / PLL ROHS
Silicon LabSI5325A-C-GMR
QFN-36(6x6) Clock Generators / Frequency Synthesizers / PLL ROHS

Descriptions

Descriptions of Analog Devices HMC837LP6CE provided by its distributors.

Clock Generator MHz to 200MHz-IN 4600MHz-OUT 40-Pin QFN EP T/R
Fractional-N PLL with Integrated VCO SMT, 1.025 - 4.6 GHz
4.6GHz SMD-40P(6x6) Clock Generators / Frequency Synthesizers / PLL ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated