Analog Devices HMC545A

RF SWITCH, SPDT, 3GHZ, SOT-26; Available until stocks are exhausted
$ 3.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC545A.

element14 APAC

Datasheet6 pages9 years ago

Upverter

Inventory History

3 month trend:
-3.04%

CAD Models

Download Analog Devices HMC545A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.584
$ 2.668
Stock
57,117
85,394
Authorized Distributors
3
5
Max Frequency
3 GHz
3 GHz
Insertion Loss (dB)
-
-
Impedance
50 Ω
50 Ω
P1dB
33 dBm
33 dBm
IIP3
54 dBm
54 dBm
Switch Function
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Isolation
-
-
Return Loss
-
-
On-State Resistance
-
-
Case/Package
SOT-23-6
SOT-23-6
Number of Pins
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

RF Transceiver ASK Transmitter ASK 5V 6-Pin SOT-23 T/R - Tape and Reel
Analog DevicesMAX2682EUT+T
MAX2682 Series 400 MHz to 2.5 GHz Low-Noise SiGe Downconverter Mixer - SOT-23-6
Analog DevicesHMC221BE
GaAs, MMIC, SPDT Switch, 10 kHz to 3 GHz | IC RF SWITCH SPDT 3GHZ SOT23-6
Analog DevicesMAX2680EUT+T
Up/Down Conv Mixer 2.5GHz 6-Pin SOT-23 T/R
Analog DevicesMAX2660EUT+T
Up/Down Conv Mixer 3.3V/5V 2.5GHz 6-Pin SOT-23 T/R
Analog DevicesHMC313TR
RF Amplifier InGaP HBT Gain Block amp SMT, DC - 6 GHz

Descriptions

Descriptions of Analog Devices HMC545A provided by its distributors.

RF SWITCH, SPDT, 3GHZ, SOT-26; Available until stocks are exhausted
RF Switch SPDT 0MHz to 3000MHz 19dB 6-Pin SOT-26 T/R
Frequency Doubler, 9000MHz Min, 14500MHz Max, GAAS
0Hz~3GHz 22dB 0.4dB SOT-26-6 RF Switches ROHS
IC RF SWITCH SPDT 3GHZ SOT23-6

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated