Analog Devices HMC505LP4

Oscillator VCO 6800MHz to 7400MHz 3V 24-Pin QFN EP SMD T/R
$ 38.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC505LP4.

Analog Devices

Datasheet8 pages18 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices HMC505LP4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC505LP4.

Related Parts

Analog DevicesHMC506LP4
Oscillator VCO 7800MHz to 8700MHz 3V 24-Pin QFN EP SMD T/R
Analog DevicesHMC506LP4E
Voltage Controlled Oscillator 7800MHz to 8700MHz 24-Pin QFN Bulk
Analog DevicesHMC466LP4E
MMIC VCO w/ BUFFER AMPLIFIER, 6.1 - 6.72 GHz | IC MMIC AMP VCO BUFFER 24-QFN
Skyworks SolutionsSE5004L-R
Amplifier, 5.15 - 5.85 GHz, 34 dBm, 32 dB, 5V, QFN 4x4mm, Matched w/pwr detector
Skyworks SolutionsSE5003L-R
Amplifier, 5.15 - 5.85 GHz, 29 dBm, 32 dB, 5V, QFN 4x4mm, Matched w/pwr detector
Skyworks SolutionsSKY65137-11
Amplifier, RF Power, 5.6 - 5.8GHz, 32dBm, 26dB, MCM 6 x 6mm

Descriptions

Descriptions of Analog Devices HMC505LP4 provided by its distributors.

Oscillator VCO 6800MHz to 7400MHz 3V 24-Pin QFN EP SMD T/R
3.5V 7.4GHz 80mA 3V VSAT 6.8GHz,7.4GHz QFN-24 SMD mount 1mm(height)
Voltage Controlled Oscillator, 9500MHz Min, 10800MHz Max
6.8GHz~7.4GHz VSAT QFN-24-EP(4x4) RF Amplifiers ROHS
VCO SMT w/Buffer Amplifier, 6.8 - 7.4 GHz
VCO SMT w/BuRRer amp 6.8 - 7.4 GHz, PCKTTAPE7
IC AMP VSAT 6.8GHZ-7.4GHZ 24QFN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated