Analog Devices HMC506LP4

Oscillator VCO 7800MHz to 8700MHz 3V 24-Pin QFN EP SMD T/R
$ 39.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC506LP4.

Analog Devices

Datasheet8 pages18 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.23%

CAD Models

Download Analog Devices HMC506LP4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC506LP4.

Related Parts

Analog DevicesHMC505LP4E
IC AMP VSAT 6.8GHZ-7.4GHZ 24QFN / RF Amplifier IC VSAT 6.8GHz ~ 7.4GHz 24-QFN (4x4)
Analog DevicesHMC505LP4
Oscillator VCO 6800MHz to 7400MHz 3V 24-Pin QFN EP SMD T/R
Analog DevicesHMC466LP4E
MMIC VCO w/ BUFFER AMPLIFIER, 6.1 - 6.72 GHz | IC MMIC AMP VCO BUFFER 24-QFN
NXP SemiconductorsMW7IC008NT1
RF LDMOS Wideband Integrated Power Amplifier, 100-1000 MHz, 8 W Peak, 28 V, HQFN24
Skyworks SolutionsSE2580L-R
RF Amp Chip Single Power Amp 2.5GHz/5.875GHz 3.6V 20-Pin QFN EP T/R
Skyworks SolutionsSKY65132-21
RF Amp Module Single Power Amp 3.6V 20-Pin MCM EP

Descriptions

Descriptions of Analog Devices HMC506LP4 provided by its distributors.

Oscillator VCO 7800MHz to 8700MHz 3V 24-Pin QFN EP SMD T/R
VCO SMT w/Buffer Amplifier, 7.8 - 8.7 GHz
Voltage Controlled Oscillator, 13600MHz Min, 14900MHz Max
7.8GHz~8.7GHz VSAT QFN-24-EP(4x4) RF Amplifiers ROHS
VCO SMT w/BuRRer amp 7.8 - 8.7 GHz, PCKTTAPE7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated