Analog Devices HMC466LP4E

Mmic Vco W/ Buffer Amplifier, 6.1 - 6.72 Ghz | IC Mmic Amp Vco Buffer 24-QFN
$ 26.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC466LP4E.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet6 pages16 years ago

element14 APAC

Upverter

Newark

Farnell

Inventory History

3 month trend:
-11.85%

CAD Models

Download Analog Devices HMC466LP4E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC466LP4E.

Related Parts

Analog DevicesHMC505LP4E
IC AMP VSAT 6.8GHZ-7.4GHZ 24QFN / RF Amplifier IC VSAT 6.8GHz ~ 7.4GHz 24-QFN (4x4)
Analog DevicesHMC505LP4
Oscillator VCO 6800MHz to 7400MHz 3V 24-Pin QFN EP SMD T/R
Analog DevicesHMC506LP4
Oscillator VCO 7800MHz to 8700MHz 3V 24-Pin QFN EP SMD T/R
Skyworks SolutionsSE5004L-R
Amplifier, 5.15 - 5.85 GHz, 34 dBm, 32 dB, 5V, QFN 4x4mm, Matched w/pwr detector
Skyworks SolutionsSE5003L-R
Amplifier, 5.15 - 5.85 GHz, 29 dBm, 32 dB, 5V, QFN 4x4mm, Matched w/pwr detector
Skyworks SolutionsSKY65137-11
Amplifier, RF Power, 5.6 - 5.8GHz, 32dBm, 26dB, MCM 6 x 6mm

Descriptions

Descriptions of Analog Devices HMC466LP4E provided by its distributors.

MMIC VCO w/ BUFFER AMPLIFIER, 6.1 - 6.72 GHz | IC MMIC AMP VCO BUFFER 24-QFN
Voltage Controlled Oscillator 6100MHz to 6720MHz 24-Pin QFN Bulk
6.1GHz£¬6.72GHz 3.5V 6.72GHz QFN SMD mount 950¦Ìm(height)
VCO, W/BUFFER AMP, 6.1GHZ-6.72GHZ, QFN24; Available until stocks are exhausted Alternative available
Oscillator VCO 6100MHz to 6720MHz 3V 24-Pin LFCSP EP SMD Cut Tape
Oscillator, Voltage Controlled; |Analog Devices, Inc. HMC466LP4E
压控振荡器, 带缓冲放大器, 6.1GHZ-6.72GHZ, QFN24;
VCO SMT w/Buffer amp, 6.1 - 6.
IC CLK BUF 2:8 1.2GHZ 28VFQFPN
Telecom Circuit, 1-Func, PQCC16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated