Analog Devices HMC506LP4E

Voltage Controlled Oscillator 7800MHz to 8700MHz 24-Pin QFN Bulk
$ 28.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC506LP4E.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

Farnell

Newark

Inventory History

3 month trend:
+13.53%

CAD Models

Download Analog Devices HMC506LP4E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC506LP4E.

Related Parts

Analog DevicesHMC505LP4E
IC AMP VSAT 6.8GHZ-7.4GHZ 24QFN / RF Amplifier IC VSAT 6.8GHz ~ 7.4GHz 24-QFN (4x4)
Analog DevicesHMC505LP4
Oscillator VCO 6800MHz to 7400MHz 3V 24-Pin QFN EP SMD T/R
Analog DevicesHMC466LP4E
MMIC VCO w/ BUFFER AMPLIFIER, 6.1 - 6.72 GHz | IC MMIC AMP VCO BUFFER 24-QFN
NXP SemiconductorsMW7IC008NT1
RF LDMOS Wideband Integrated Power Amplifier, 100-1000 MHz, 8 W Peak, 28 V, HQFN24
Skyworks SolutionsSE2580L-R
RF Amp Chip Single Power Amp 2.5GHz/5.875GHz 3.6V 20-Pin QFN EP T/R
Skyworks SolutionsSKY65132-21
RF Amp Module Single Power Amp 3.6V 20-Pin MCM EP

Descriptions

Descriptions of Analog Devices HMC506LP4E provided by its distributors.

Voltage Controlled Oscillator 7800MHz to 8700MHz 24-Pin QFN Bulk
VCO SMT w/Buffer Amplifier, 7.8 - 8.7 GHz
3.5V 8.7GHz 77mA 3V VSAT 7.8GHz£¬8.7GHz -16dB QFN SMD mount 950¦Ìm(height)
Oscillator, Voltage Controlled; |Analog Devices, Inc. HMC506LP4E
VCO, W/BUFFER AMP, 7.8-8.7GHZ, QFN24; Available until stocks are exhausted Alternative available
7.8GHz~8.7GHz VSAT QFN-24-EP(4x4) RF Amplifiers ROHS
Wide Band Low Power Amplifier, 7100MHz Min, 7900MHz Max
压控振荡器, 带缓冲器放大器, 7.8-8.7GHZ, QFN24;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated