Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS80C323-MCD+

2.7V~5.5V 51Series 18MHz 32 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

$ 9.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS80C323-MCD+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

DigiKey

Inventory History

3 month trend:
-8.96%

CAD Models

Download Analog Devices DS80C323-MCD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS80C323-MCD+.

Related Parts

IC MCU 8BIT ROMLESS 40PDIL / 80C51 series Microcontroller IC 8-Bit 40MHz ROMless 40-PDIL
IC MCU 8BIT 12KB FLASH 40DIP / MCU 8-bit 8051 CISC 12KB Flash 3.3V/5V 40-Pin PDIP W Tube
MicrochipAT89LS52-16PU
IC MCU 8BIT 8KB FLASH 40DIP 8051 89LS Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 40-PDIP

Descriptions

Descriptions of Analog Devices DS80C323-MCD+ provided by its distributors.

2.7V~5.5V 51Series 18MHz 32 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
DS80C323 Series 64 kB RAM 18 MHz Surface Mount 8-Bit Microcontroller - PDIP-40
Microcontroller, 8-Bit, MROM, 8051 CPU, 18MHz, CMOS, PDIP40
MCU 8-bit DS80 8051 CISC ROMLess 3V 40-Pin PDIP
MICROCONTROLLER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 40; Package Code: DIP; Package Shape: RECTANGULAR;
2.7V~5.5V 18MHz 2KB ROM 64KB Power-Fail Reset,WDT external 32 2.7V 5.5V 18MHz EBI,EMI,SIO,UART,USART 8bit 8051 PDIP-40 Through hole mounting 52.71mm*14.61mm*4.45mm
Mcu, 8Bit, 8051, 18Mhz, Dip-40; Product Range:Ds8 Family Ds80C3Xx Series Microcontrollers; Device Core:8051; Operating Frequency Max:18Mhz; Program Memory Size:-; No. Of Pins:40Pins; Ic Case/Package:Dip; No. Of I/O S:32I/O S Rohs Compliant: Yes |Maxim Integrated/analog Devices DS80C323-MCD+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS80C323-MCD+.
  • DS80C323MCD+