Microchip AT89LS52-16PU

MCU 8-bit AT89 80C51 CISC 8KB Flash 3.3V 40-Pin PDIP
$ 3.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89LS52-16PU.

Components Direct

Datasheet39 pages29 years ago

iiiC

Inventory History

3 month trend:
+72.70%

CAD Models

Download Microchip AT89LS52-16PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-06
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipAT89LS51-16PU
Microcontroller, 8-Bit, FLASH, 8051 CPU, 16MHz, CMOS, PDIP40
2.7V to 3.6V FlashFlex 8-bit 8051 Microcontroller
4.5V to 5.5V FlashFlex 8-bit 8051 Microcontroller

Descriptions

Descriptions of Microchip AT89LS52-16PU provided by its distributors.

MCU 8-bit AT89 80C51 CISC 8KB Flash 3.3V 40-Pin PDIP
MCU 8-bit 8051 CISC 8KB Flash 3.3V 40-Pin PDIP W Tube / 8-bit Low-Voltage Microcontroller with 8K Bytes In-System Programmable Flash
2.7V~4V 16MHz 2KB FLASH 8KB WDT inside 32 2.7V 4V 16MHz UART,USART 8bit 8051 PDIP-40 Through hole mounting 52.58mm*13.97mm*4.45mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.