Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS75S+

DS75 Series 2.7 to 5.5 V SMT Digital Thermometer and Thermostat - SOIC-8
$ 2.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS75S+.

element14 APAC

Datasheet14 pages18 years ago

Analog Devices

Ciiva

ShanghaiCT

Jameco (USA)

Inventory History

3 month trend:
-7.72%

CAD Models

Download Analog Devices DS75S+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

MicrochipTCN75AVOA
SENSOR DIGITAL -55C-125C 8SOIC "Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC"
MicrochipMCP9801-M/SN
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP9803-M/SN
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOIC N Tube Automotive AEC-Q100
Texas InstrumentsTMP75AIDR
SENSOR DIGITAL -40C-125C 8SOIC "Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-SOIC"
Texas InstrumentsTMP75AID
SENSOR DIGITAL -40C-125C 8SOIC "Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-SOIC"
Texas InstrumentsTMP175AID
SENSOR DIGITAL -40C-125C 8SOIC "Temperature Sensor Digital, Local -40°C ~ 125°C 9 b 8-SOIC"

Descriptions

Descriptions of Analog Devices DS75S+ provided by its distributors.

DS75 Series 2.7 to 5.5 V SMT Digital Thermometer and Thermostat - SOIC-8
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL; Mounting Feature: SURFACE MOUNT; No. of Terminals: 8; Package Shape or Style: RECTANGULAR; Package Body Material: PLASTIC/EPOXY; Body Height: 1.75 mm;
Temperature Sensor, 125Deg C, Soic-8; Sensor Output Type:Digital; Accuracy:± 2°C; Sensor Case/Package:Nsoic; No. Of Pins:8Pins; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. Of Channels:1Channels; Resolution:12 Bits Rohs Compliant: Yes |Maxim Integrated/analog Devices DS75S+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS75S+.
  • DS75S+/