Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS2413P+

1-Wire, Dual-Channel, Addressable Switch Features Open-Drain, Programmable I/O Pins
$ 2.802
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS2413P+.

element14 APAC

Datasheet18 pages11 years ago
Datasheet18 pages17 years ago

Analog Devices

Augswan

TME

DigiKey

Inventory History

3 month trend:
-31.33%

CAD Models

Download Analog Devices DS2413P+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS2413P+.

Related Parts

Texas InstrumentsLMH2110TM/NOPB
8 GHz Logarithmic RMS Power Detector With 45 dB Dynamic Range 6-DSBGA -40 to 85
Analog DevicesADG601BRTZ-REEL7
2.5Ω 1 SPST(SPST)-Normal Open SOT-23-6 Analog Switches / Multiplexers ROHS
Analog DevicesMAX3283EAUT+T
±15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers
Analog DevicesMAX3281EAUT+T
±15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers
Analog DevicesMAX16054AZT+T
MAX16054 Series 5.5 V Surface Mount Pushbutton On/Off Controller - TSOT-23-6
Analog DevicesADG602BRTZ-REEL7
2.5Ω 1 SPST(SPST)-Normally closed SOT-23-6 Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Analog Devices DS2413P+ provided by its distributors.

1-Wire, Dual-Channel, Addressable Switch Features Open-Drain, Programmable I/O Pins
Ciiva
SWITCH, 1WIRE, ADDRESSABLE, 2CH, 6TSOC; IC Function: 1-Wire Dual Channel Addressable Switch; Supply Voltage Min: 2.8V; Supply Voltage Max: 5.25V; IC Package Type: TSOC; No. of Pins: 6Pins; Operating Temperature Min: 0°C; Opera
IC, DUAL CHANNEL ADDRESSABLE SW, TSOC-6; IC Function:1-Wire Dual Channel Addressable Switch; Brief Features:Open Drain Programmable I/O Pins, Host with a Single Digital Signal at 14.9kbps or 100kbps; Digital IC Case Style:TSOC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS2413P+.
  • DS2413P+..