What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices DS1804Z-010+

Digital Potentiometer; 8Pins; 8L SOIC ; 5.5 V (Max.) Voltage, Range
$ 3.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1804Z-010+.

Augswan

Datasheet10 pages15 years ago

Analog Devices

Newark

ShanghaiCT

Jameco

Inventory History

3 month trend:
+12.44%

CAD Models

Download Analog Devices DS1804Z-010+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Gold Serial e4 ACTIVE (Last Updated: 1day ago) digital potentiometer 6V 10kOhm 4.9mm 100muA
RenesasX9C103SZ
X9C103 Series 100 Tap Non Volatile 10 kOhm Digital Potentiometer - SOIC-8
RenesasX9318WS8Z
Digitally Controlled Potwntiometer(XSCP) | IC DGTL POT 10KOHM 100TAP 8SOIC
RenesasX9C103SI
E2POT™ Nonvolatile Digital Potentiometer | IC DGTL POT 10KOHM 100TAP 8SOIC
RenesasX9318WS8IZ
Digitally Controlled Potwntiometer(XSCP) | IC DGTL POT 10KOHM 100TAP 8SOIC
Digital Potentiometer 10kOhm 128POS Non-Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices DS1804Z-010+ provided by its distributors.

Digital Potentiometer; 8Pins; 8L SOIC ; 5.5 V (Max.) Voltage, Range
NONVOLATILE MEMORY DS1804 Up/Down (U/D INC CS) e3 digital potentiometer 1kHz 3/5V 10kOhm 4.9mm
IC POT TRIMMER NV 10KOHM 8-SOIC / Digital Potentiometer 10kOhm 100POS Non-Volatile Linear 8-Pin SOIC N Tube
±20% Up/Down(U/D,INC,CS) 2.7V~5.5V 10kΩ SOP-8 Digital Potentiometers ROHS
DS1804 Series 100 Step 10 kOhm Non-Volatile Trimmer Potentiometer - SOIC-8
MAXIM INTEGRATED PRODUCTS DS1804Z-010+ Non Volatile Digital Potentiometer, 10 kohm, Single, Increment Decrement, Linear,20%, 2.7 V
Digital Pot Sngl 10K, 1804, Soic8; End To End Resistance:10Kohm; No. Of Pots:Single; Control Interface:Increment Decrement; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1804Z-010+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1804Z-010+.
  • DS1804Z010+