Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas X9318WS8Z

Digitally Controlled Potwntiometer(XSCP) | IC DGTL POT 10KOHM 100TAP 8SOIC
$ 3.847
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas X9318WS8Z.

IHS

Datasheet10 pages21 years ago
Datasheet10 pages21 years ago

Integrated Device Technology

Renesas

Newark

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.00 - Sep 14, 2005
Verification

Inventory History

3 month trend:
-1.24%

Supply Chain

Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2004-04-26
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

RenesasX9C103SI
E2POT™ Nonvolatile Digital Potentiometer | IC DGTL POT 10KOHM 100TAP 8SOIC
RenesasX9318WS8IZ
Digitally Controlled Potwntiometer(XSCP) | IC DGTL POT 10KOHM 100TAP 8SOIC
RenesasX9319WS8Z
Digital Potentiometer 100POS 10KOhm Single 8-Pin SOIC
RenesasX9C103SIZ
Non Volatile Digital Potentiometer, 10 kohm, Single, 3 Wire, Serial, Linear, 20%, 4.5 V
Digital Potentiometer 10kOhm 100POS Non-Volatile Linear 8-Pin SOIC N T/R

Descriptions

Descriptions of Renesas X9318WS8Z provided by its distributors.

Digitally Controlled Potwntiometer(XSCP) | IC DGTL POT 10KOHM 100TAP 8SOIC
Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8
Digital Potentiometer 100POS 10KOhm Single 8-Pin SOIC
±20% Up/Down(U/D,INC,CS) 5V 10kΩ SOP-8 Digital Potentiometers ROHS
1mA ±300ppm/℃ linear 10KΩ 100 1 Non-Volatile 5.5V Up/Down(U/D,INC,CS) Potentiometer SOIC-8 SMD mount 5mm*4mm*1.5mm
Digitally Controlled Potentiometer (XDCP™)
IC, NV DIG POT; End To End Resistance:10kohm; Resistance Tolerance:± 20%; No. of Steps:100; Supply Voltage Range:4.5V to 5.5V; Control Interface:Serial; Temperature Coefficient:± 300ppm/°C; Potentiometer IC Case Style:SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M