Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS1672-33+

8-DIP (0.300 7.62mm) DS1672 e3 Trickle-Charger real time clock IC 2.97V~3.63V 500muA @ 3.63V 9.375mm 0.032MHz
$ 1.84

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1672-33+.

Upverter

Datasheet15 pages17 years ago
Datasheet15 pages17 years ago

Farnell

ShanghaiCT

TME

Inventory History

3 month trend:
-5.45%

CAD Models

Download Analog Devices DS1672-33+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesDS1672-3+
DUAL Binary CMOS I2C Real Time Clock (RTC) IC 2002 SECONDS -40C~85C 0.032MHz
Analog DevicesDS1302+
Clock, Real Time; DIP; 8 Pins; -0.5 to +7.0 V; 0.7V; 0.3V; 0.4 V (Max.); 15
Analog DevicesDS1307N+
DS1307 Series 5.5 V I2C / Serial Through Hole Real Time Clock - PDIP-8
Analog DevicesDS1302N+
Rtc W/ Ram, 248B, D-D-M-Y, Hh:Mm:Ss, Dip; |Maxim Integrated / Analog Devices DS1302N+
Analog DevicesDS1337+
RTC HH:MM:SS (12/24 hr) 1.8V-5.5V 2-Wire I2C Serial YY-MM-DD-dd PDIP-8 TH 9.91mm L × 4.45mm H
Analog DevicesDS1672-2+
8-DIP (0.300 7.62mm) DS1672 e3 Trickle-Charger rtc clock circuit 1.8V~2.2V 500muA @ 2.2V 9.375mm 0.032MHz

Descriptions

Descriptions of Analog Devices DS1672-33+ provided by its distributors.

8-DIP (0.300 7.62mm) DS1672 e3 Trickle-Charger real time clock IC 2.97V~3.63V 500muA @ 3.63V 9.375mm 0.032MHz
TIMER, REAL TIME CLOCK; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;
Binary Counter Rtc, Dip-8; Date Format:binary; Clock Format:binary; Clock Ic Type:rtc; Supply Voltage Min:2.97V; Supply Voltage Max:3.63V; Clock Ic Case Style:dip; No. Of Pins:8Pins; Ic Interface Type:i2C; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1672-33+.