Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS1302ZN+T&R

DS1302 Series 5.5V Surface Mount Trickle-Charge Timekeeping Chip - SOIC-8
$ 3.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1302ZN+T&R.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Upverter

Future Electronics

ShanghaiCT

Inventory History

3 month trend:
-11.87%

CAD Models

Download Analog Devices DS1302ZN+T&R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesDS1302SN
IC RTC CLK/CALENDAR SER 8-SOIC / Trickle-Charge Timekeeping Chip
STMicroelectronicsM41T0M6F
RTC, Date Time Format (Day/Date/Month/Year/Century, HH:MM:SS), I2C, 2V to 5.5V Supply, SOIC-8
STMicroelectronicsM41T80M6F
M41T80 Series 2 V Serial I2C Real Time Clock with Alarm - SOIC-8
STMicroelectronicsM41T00M6F
RTC IC, Date Time Format (Date/Month/Year ss:mm:hh), I2C, 2 V to 5.5 V, SOIC-8
MicrochipMCP79410-I/SN
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC N Tube
RTC, Date Time Format (Day/Date/Month/Year, HH:MM:SS), I2C, 1.8V to 5.5V Supply, SOIC-8

Descriptions

Descriptions of Analog Devices DS1302ZN+T&R provided by its distributors.

DS1302 Series 5.5V Surface Mount Trickle-Charge Timekeeping Chip - SOIC-8
Real Time Clock Serial 31byte Clock/Calendar/Trickle Charger/NV Timekeeping RAM 8-Pin SOIC N T/R
Rtc W/ Ram, 248B, Hh:Mm:Ss, Nsoic-8; Date Format:Day; Date; Month; Year; Clock Format:Hh:Mm:Ss; Clock Ic Type:Rtc; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Clock Ic Case Style:Nsoic; No. Of Pins:8Pins; Ic Interface Type:Serialrohs Compliant: Yes |Maxim Integrated/analog Devices DS1302ZN+T&R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1302ZN+T$R
  • DS1302ZN+TR
  • DS1302ZN/T&R
  • DS1302ZNT&R