Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS12885N+

HH: MM: SS (12/24 hr) 912bit 4.5V 5.5V Parallel YY-MM-DD-dd PDIP-24 TH
$ 8.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS12885N+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

LCSC

ShanghaiCT

iiiC

Inventory History

3 month trend:
-1.83%

CAD Models

Download Analog Devices DS12885N+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsBQ3285P-SB2
Real Time Clock Multiplexed 114byte Clock/Calendar/Alarm/Timer/Interrupt 24-Pin PDIP Tube
Texas InstrumentsBQ4285EP
Real Time Clock Multiplexed 114byte Clock/Calendar/Alarm/NV SRAM Control 24-Pin PDIP Tube
Texas InstrumentsBQ4285P-SB2
DUAL Clock HH:MM:SS (12/24hr) Tin Real Time Clock (RTC) IC SECONDS 114B 0C~70C 0.032MHz
Analog DevicesDS1685-5+
parallel connection PDIP-24 Real-time Clocks (RTC) ROHS
Analog DevicesDS17285-5
IC RTC CLK/CALENDAR PAR 24-DIP / Real Time Clock (RTC) IC Clock/Calendar 2KB Parallel 24-DIP (0.600", 15.24mm)
RTC-72421B Series 5 V ±50 ppm 4 Bit Real Time Clock Module - DIP-18

Descriptions

Descriptions of Analog Devices DS12885N+ provided by its distributors.

HH:MM:SS (12/24 hr) 912bit 4.5V 5.5V Parallel YY-MM-DD-dd PDIP-24 TH
TIMER, PROGRAMMABLE; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;
24-DIP (0.600 15.24mm) DS12885 8542.39.00.01 Alarm Daylight Savings Leap Year NVSRAM Square Wave Output rtc clock circuit 4.5V~5.5V 15mA @ 4.5V~5.5V 31.75mm 0.032MHz
Rtc W/ Nvsram, 912B, Hh:Mm:Ss, Dip-24; Date Format:Day; Date; Month; Year; Clock Format:Hh:Mm:Ss; Clock Ic Type:Alarm Rtc; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Clock Ic Case Style:Dip; No. Of Pins:24Pins; Product Range:-Rohs Compliant: Yes |Maxim Integrated/analog Devices DS12885N+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated