Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DG413DY+

MAXIM INTEGRATED PRODUCTS DG413DY+ Analogue Switch, SPST, 4, 45 ohm, 4.5V to20V, NSOIC, 16
$ 5.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG413DY+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Farnell

ShanghaiCT

iiiC

Inventory History

3 month trend:
+43.81%

CAD Models

Download Analog Devices DG413DY+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX362ESE
GULL WING Surface Mount COMMERCIAL Non-RoHS Compliant Switch IC 60dB 4pF 4pF 2Ohm (Max) 5pC
Analog DevicesDG411DY+
DG411 Series SPST 20V 45 Ohm Surface Mount Analog Switch - SOIC-16N
Analog DevicesDG442DY+
DG442 Series SPST 20 V 85 Ohm Surface Mount Analog Switch - SOIC-16N
RenesasDG445DY
IC SWITCH SPST-NCX4 85OHM 16SOIC / 4 Circuit IC Switch 1:1 85Ohm 16-SOIC
Texas InstrumentsTPL7407LDR
Tape & Reel (TR) TPL7407 e3 Parallel power distribution switch 9.9mm 8.5V 500mA -40C~125C TA
Texas InstrumentsTHS6053CD
ROHS3Compliant DIFFERENTIAL GULL WING Driver Driver 0C~70C 170MHz 1.88W 59dB

Descriptions

Descriptions of Analog Devices DG413DY+ provided by its distributors.

MAXIM INTEGRATED PRODUCTS DG413DY+ Analogue Switch, SPST, 4, 45 ohm,4.5V to20V, NSOIC, 16
IC SWITCH QUAD SPST 16SOIC / Analog Switch Quad SPST 16-Pin SOIC N
Improved, Quad, SPST Analog Switches
IC SW SPST-NO/NCX4 45OHM 16SOIC
SPST, 4 Func, 1 Channel, CMOS, PDSO16
IC, ANALOGUE SWITCHE QUAD SPST, 413; No. of Channels: 4Channels; Analogue Switch Type: SPST; On State Resistance Max: 45ohm; Supply Voltage Range: ± 4.5V to ± 20V; Analogue Switch Case: NSOIC; No. of Pins: 16Pins; Operating Te

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG413DY+.