Analog Devices DAC8512FS-REEL

D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO8
$ 5.3

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8512FS-REEL.

DigiKey

Datasheet20 pages29 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.3
$ 17.81
$ 17.81
Stock
90,724
531,480
531,480
Authorized Distributors
1
6
6
Case/Package
SOIC
R
R
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
SPI
SPI
Memory Size
-
-
-
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Related Parts

MicrochipMCP4822-E/SN
DAC 2-CH Resistor-String 12-bit 8-Pin SOIC N Tube - Rail/Tube
MicrochipMCP4921-E/SN
DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin SOIC N Tube
MicrochipMCP4821-E/SN
DAC 1-CH Resistor-String 12-bit 8-Pin SOIC N Tube - Rail/Tube
Analog DevicesMAX538BCSA+T
+5V, Low-Power, Voltage-Output, Serial 12-Bit DACs
Analog DevicesLTC1659CS8#PBF
D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8
Texas InstrumentsTLC5618AQDR
12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Simultaneous Update, Low Power 8-SOIC -40 to 125

Descriptions

Descriptions of Analog Devices DAC8512FS-REEL provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO8
Dac 1-CH R-2R 12-BIT 8-PIN SOIC N T/r
SERIAL INPUT COMPLETE 12-BIT DAC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC8512FSREEL