Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DAC8248HP

Dual 12-BIT (8-BIT Byte) Double-buffered Cmos D/a Converter D/a Converter, 2 Func, PDIP24
$ 6.47

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.47
$ 54.1
$ 54.1
Stock
107,204
126,639
126,639
Authorized Distributors
1
5
5
Case/Package
-
PDIP
PDIP
Number of Pins
-
24
24
Number of Bits
-
12
12
Settling Time
-
1 µs
1 µs
Interface
-
-
-
Integral Nonlinearity (INL)
-
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
-
2
2
Min Supply Voltage
-
5 V
5 V
Max Supply Voltage
-
15 V
15 V

Descriptions

Descriptions of Analog Devices DAC8248HP provided by its distributors.

DUAL 12-BIT (8-BIT BYTE) DOUBLE-BUFFERED CMOS D/A CONVERTER D/A Converter, 2 Func, PDIP24
IC PARALLEL, 8 BITS INPUT LOADING, 12-BIT DAC, PDIP24, PLASTIC, DIP-24, Digital to Analog Converter
1μs Parallel 12bit Current - Unbuffered PDIP-24

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated