Analog Devices DAC8221FSZ

IC Dac 12 Bit Dual W/buff 24SOIC / Dac 2-CH R-2R 12-BIT 24-PIN SOIC W Tube
$ 65.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8221FSZ.

LCSC

Datasheet16 pages31 years ago

Analog Devices

SHENGYU ELECTRONICS

iiiC

Farnell

Inventory History

3 month trend:
-26.56%

CAD Models

Download Analog Devices DAC8221FSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 65.181
$ 31.03
Stock
130,281
186,454
Authorized Distributors
6
1
Case/Package
SOIC
SOIC
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
2.22 Msps
-
Polarity
Bipolar, Unipolar
-
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
5 V
5 V
Max Supply Voltage
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesDAC8222FSZ
Digital To Analogue Converter, Dual, 12 Bit, 5V To 15V, Wsoic, 24
Analog DevicesDAC8248FSZ-REEL
Dual 12-Bit (8-Bit Byte) Double-Buffered CMOS D/A Converter
Analog DevicesDAC8222FSZ-REEL
Dual 12-Bit Double-Buffered Multiplying CMOS D/A Converter
Texas InstrumentsDAC7802KU
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85
Texas InstrumentsDAC7801KU
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85
Texas InstrumentsDAC7802KU/1K
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices DAC8221FSZ provided by its distributors.

IC DAC 12BIT DUAL W/BUFF 24SOIC / DAC 2-CH R-2R 12-bit 24-Pin SOIC W Tube
Dual 12-Bit Buffered Multiplying CMOS D/A Converter
5V~15V 12bit 2 12 Parallel 5V~15V R-2R SOIC-24 SMD
24-SOIC (0.295 7.50mm Width) Current - Unbuffered R-2R DAC8221 digital to analog converter 10V 1mus 2.22Msps 1LSB
D/A CONVERTER, 12BIT, WSOIC-24;
D/A CONVERTER, 2 FUNC, PARALLEL,

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated