Analog Devices DAC8043AFRU

Serial Input Loading 1 Us Settling Time 12-BIT Dac PDSO8
$ 8.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8043AFRU.

Jameco (USA)

Datasheet8 pages20 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DAC8043AFRU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.1
$ 13.512
$ 13.512
Stock
197,272
273,158
273,158
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Bits
12
12
12
Settling Time
250 ns
250 ns
250 ns
Interface
SPI
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD7391ARUZ
+3/+5 Volt Serial-Input Micropower 10-Bit DAC
Analog DevicesAD7391ARU-REEL
2.7V~5.5V 10bit 10 SPI 2.7V~5.5V R-2R TSSOP-8 SMD mount,glue mount 3mm*4.4mm*1.05mm
12-bit Non-Volatile Dual Channel DAC with I2C Interface
Dual Channel, 12-BIT, Nonvolatile, I2C Dac 8 TSSOP 4.4MM Tube Rohs Compliant: Yes
Single Channel, 12-BIT, Nonvolatile, I2C Dac 8 TSSOP 4.4MM Tube Rohs Compliant: Yes
Analog DevicesAD7391ARU
+3 Volt Serial-Input Micropower 10-Bit & 12-Bit DACs | IC DAC 10BIT V-OUT 8TSSOP

Descriptions

Descriptions of Analog Devices DAC8043AFRU provided by its distributors.

SERIAL INPUT LOADING 1 us SETTLING TIME 12-BIT DAC PDSO8
Digital to Analog Converter (DAC) 12-Bit R-2R TSSOP-8
DAC 1-CH R-2R 12-bit 8-Pin TSSOP Tube
The current-output DAC8043A provides a true 12-bit accurate (±1/2 LSB) digital-to-analog converter in compact 8-pin packages. Using a brand new circuit design, on a fine line geometry process the DAC8043A takes dynamic performance to a new level. Over 150% improvement in multiplying bandwidth (2.4 MHz) and serial data loading rate (20 MHz), combined with a 3 to 1 chip size reduction, enables the new DAC8043A to be offered in one of the industry's smallest surface mount packages, the TSSOP-8. As a direct Pin-for-Pin Upgrade to the DAC8043, this part is ideal for applications where PC board space is at a premium. In addition, improved linearity and gain-error performance permit reduced parts count through the elimination of trimming components. Separate input clock and load DAC control lines allow full user control of data loading and analog output. Consuming only 10 micro amps from a single +5 V power supply, the DAC8043A is the ideal low power, small size, high performance solution to applications such as: Programmable Loop Controllers for Industrial Control, Programmable Amplifiers and Attenuators, Digitally Controlled Calibration and Filters, and Motion Control Systems. The DAC8043A is specified for operation in two electrical grades (1/2 LSB and 1 LSB) and over the extended industrial (-40°C to +85°C) temperature range.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated